Sealey SCW275SPEM Medium-Duty Thermoplastic Swivel Castor Wheel Ø75mm - Trade

MPN
SCW275SPEM
Brand
Sealey
EAN-13
5054630025570
Order Code
94-4934
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor.
  • Thermoplastic wheel with polypropylene core.
  • Load capacity: 60kg.
  • Tread width: 25mm.
  • Model No. SCW275SPEM
Type Swivel
Diameter 75mm
Load Capacity 60kg
Tread Material Thermoplastic
Castor Type Swivel
Fixing Type Plate
Offset Size 28mm
Overall Height 100mm
Plate Hole Centre 48 x 48mm
Plate Hole Diameter 6.3mm
Plate Size 65 x 65mm
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot