Sealey SCW275SP Castor Wheel Swivel Plate Ø75mm

MPN
SCW275SP
Brand
Sealey
EAN-13
5054511760828
Order Code
94-0509
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel plate castor. Non-marking polypropylene and polyurethane wheel.
  • Medium-duty swivel plate castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Load Capacity: 60kg.
  • Tread Width: 25mm.
  • 2 Year guarantee*.
  • Model No. SCW275SP
Load Capacity 60kg
Castor Type Swivel
Fixing Type Plate
Lifetime Warranty No
Offset Size 25mm
Overall Height 100mm
Plate Hole Centre 48/38 x 48/38mm
Plate Hole Diameter 6.3mm
Plate Size 60 x 60mm
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot