Sealey SCW275SBLEM Medium-Duty Thermoplastic Bolt Hole Castor Wheel -TL Ø75mm

MPN
SCW275SBLEM
Brand
Sealey
EAN-13
5054630024818
Order Code
94-4933
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor with total lock. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor with total lock.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 60kg.
  • Tread Width: 25mm.
  • Model No. SCW275SBLEM
Type Swivel with Total Lock
Diameter 75mm
Load Capacity 60kg
Tread Material Thermoplastic
Castor Type Swivel with Total Lock
Fixing Type Bolt Hole
Offset Size 32mm
Overall Height 98mm
Plate Hole Centre n/a
Plate Hole Diameter 10.5mm
Plate Size n/a
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot