Sealey SCW275SBL Castor Wheel Bolt Hole Swivel with Total Lock Ø75mm

MPN
SCW275SBL
Brand
Sealey
EAN-13
5054511761665
Order Code
94-0508
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty castor. Non-marking polypropylene and polyurethane wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Medium-duty castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 60kg.
  • Tread Width: 25mm.
  • 2 Year guarantee*.
  • Model No. SCW275SBL
Load Capacity 60kg
Castor Type Swivel with Total Lock System
Fixing Type Bolt Hole
Lifetime Warranty No
Offset Size 25mm
Overall Height 100mm
Plate Hole Centre n/a
Plate Hole Diameter 11mm
Plate Size n/a
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot