Sealey SCW275SBEM Medium-Duty Thermoplastic Bolt Hole Swivel Castor Wheel Ø75mm

MPN
SCW275SBEM
Brand
Sealey
EAN-13
5054630024900
Order Code
94-4932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel bolt hole castor. Non-marking thermoplastic wheel with polypropylene core and plain bearing.
  • Medium-duty swivel bolt hole castor.
  • Non-marking thermoplastic wheel with polypropylene core and plain bearing.
  • Load Capacity: 60kg.
  • Tread Width: 25mm.
  • Model No. SCW275SBEM
Type Swivel
Diameter 75mm
Load Capacity 60kg
Tread Material Thermoplastic
Castor Type Swivel
Fixing Type Bolt Hole
Offset Size 28mm
Overall Height 98mm
Plate Hole Centre n/a
Plate Hole Diameter 10.5mm
Plate Size n/a
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Thermoplastic Rubber with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot