Sealey SCW275SB Castor Wheel Bolt Hole Swivel Ø75mm

MPN
SCW275SB
Brand
Sealey
EAN-13
5054511761726
Order Code
94-0507
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £3.60 £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty castor swivel bolt hole castor. Non-marking polypropylene and polyurethane wheel.
  • Medium-duty castor swivel bolt hole castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Load Capacity: 60kg.
  • Tread Width: 25mm.
  • 2 Year guarantee*.
  • Model No. SCW275SB
Load Capacity 60kg
Castor Type Swivel
Fixing Type Bolt Hole
Lifetime Warranty No
Offset Size 25mm
Overall Height 100mm
Plate Hole Centre n/a
Plate Hole Diameter 11mm
Plate Size n/a
Tread Width 25mm
Wheel Diameter 75mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot