Sealey SCW250SPLEM Medium-Duty Thermoplastic Swivel Castor Wheel -TL Ø50mm

MPN
SCW250SPLEM
Brand
Sealey
EAN-13
5054630025136
Order Code
94-4931
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor with total lock. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor with total lock.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 40kg.
  • Tread Width: 20mm.
  • Model No. SCW250SPLEM
Type Swivel with Total Lock
Diameter 50mm
Load Capacity 40kg
Tread Material Thermoplastic
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 22mm
Overall Height 69.5mm
Plate Hole Centre 43 x 43mm
Plate Hole Diameter 6.3mm
Plate Size 60 x 60mm
Tread Width 20mm
Wheel Diameter 50mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot