Sealey SCW250SPL Castor Wheel Swivel Plate with Total Lock Ø50mm

MPN
SCW250SPL
Brand
Sealey
EAN-13
5054511761467
Order Code
94-0506
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty castor. Non-marking polypropylene and polyurethane wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Medium-duty castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 40kg.
  • Tread Width: 19mm.
  • 2 Year guarantee*.
  • Model No. SCW250SPL
Diameter 50mm
Load Capacity 40kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Offset Size 25mm
Overall Height 70mm
Plate Hole Centre 48/38 x 48/38mm
Plate Hole Diameter 6.3mm
Plate Size 60 x 60mm
Tread Width 19mm
Wheel Diameter 50mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot