Sealey SCW250SPEM Medium-Duty Thermoplastic Swivel Castor Wheel Ø50mm - Trade

MPN
SCW250SPEM
Brand
Sealey
EAN-13
5054630025006
Order Code
94-4930
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor.
  • Thermoplastic wheel with polypropylene core.
  • Load capacity: 40kg.
  • Tread width: 20mm.
  • Model No. SCW250SPEM
Type Swivel
Diameter 50mm
Load Capacity 40kg
Tread Material Thermoplastic
Castor Type Swivel
Fixing Type Plate
Offset Size 24mm
Overall Height 69.5mm
Plate Hole Centre 43 x 43mm
Plate Hole Diameter 6.3mm
Plate Size 60 x 60mm
Tread Width 20mm
Wheel Diameter 50mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot