Sealey SCW250SBLEM Medium-Duty Thermoplastic Bolt Hole Caster Wheel -TL Ø50mm

MPN
SCW250SBLEM
Brand
Sealey
EAN-13
5054630024795
Order Code
94-4929
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty bolt hole castor with total lock. Thermoplastic wheel with polypropylene core.
  • Medium-duty bolt hole castor with total lock.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 40kg.
  • Tread Width: 20mm.
  • Model No. SCW250SBLEM
Type Swivel with Total Lock
Diameter 50mm
Load Capacity 40kg
Tread Material Thermoplastic
Castor Type Swivel with Total Lock
Fixing Type Bolt Hole
Offset Size 22mm
Overall Height 68mm
Plate Hole Centre n/a
Plate Hole Diameter 10.5mm
Plate Size n/a
Tread Width 20mm
Wheel Diameter 50mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot