Sealey SCW250SBEM Medium-Duty Thermoplastic Bolt Hole Swivel Castor Wheel Ø50mm

MPN
SCW250SBEM
Brand
Sealey
EAN-13
5054630024887
Order Code
94-4928
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Medium-duty swivel bolt hole castor. Non-marking thermoplastic wheel with polypropylene core and plain bearing.
  • Medium-duty swivel bolt hole castor.
  • Non-marking thermoplastic wheel with polypropylene core and plain bearing.
  • Load Capacity: 40kg.
  • Tread Width: 20mm.
  • Model No. SCW250SBEM
Type Swivel
Diameter 50mm
Load Capacity 40kg
Tread Material Thermoplastic
Castor Type Swivel
Fixing Type Bolt Hole
Offset Size 24mm
Overall Height 68mm
Plate Hole Centre n/a
Plate Hole Diameter 10.5mm
Plate Size n/a
Tread Width 20mm
Wheel Diameter 50mm
Wheel Material Thermoplastic Rubber with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot