Sealey SCW250SB Castor Wheel Bolt Hole Swivel Ø50mm

MPN
SCW250SB
Brand
Sealey
EAN-13
5054511761702
Order Code
94-0502
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 03/08/2026

Medium-duty swivel bolt hole castor. Non-marking polypropylene and polyurethane wheel.
  • Medium-duty swivel bolt hole castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Load Capacity: 40kg.
  • Tread Width: 19mm.
  • 2 Year guarantee*.
  • Model No. SCW250SB
Diameter 50mm
Load Capacity 40kg
Castor Type Swivel
Fixing Type Bolt Hole
Lifetime Warranty No
Offset Size 25mm
Overall Height 70mm
Plate Hole Centre n/a
Plate Hole Diameter 11mm
Plate Size n/a
Tread Width 19mm
Wheel Diameter 50mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot