Sealey SCW2100SPLEM Medium-Duty Thermoplastic Swivel Castor Wheel -TL Ø100mm

MPN
SCW2100SPLEM
Brand
Sealey
EAN-13
5054630025013
Order Code
94-4927
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor with total lock. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor with total lock.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 90kg.
  • Tread Width: 27mm.
  • Model No. SCW2100SPLEM
Type Swivel with Total Lock
Diameter 100mm
Load Capacity 90kg
Tread Material Thermoplastic
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 35mm
Overall Height 134mm
Plate Hole Centre 55 x 55mm
Plate Hole Diameter 8.5mm
Plate Size 76 x 76mm
Tread Width 27mm
Wheel Diameter 100mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot