Sealey SCW2100SPEM Medium-Duty Thermoplastic Swivel Castor Wheel Ø100mm - Trade

MPN
SCW2100SPEM
Brand
Sealey
EAN-13
5054630025020
Order Code
94-4926
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel castor. Thermoplastic wheel with polypropylene core.
  • Medium-duty swivel castor.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 90kg.
  • Tread Width: 27mm.
  • Model No. SCW2100SPEM
Type Swivel
Diameter 100mm
Load Capacity 90kg
Tread Material Thermoplastic
Castor Type Swivel
Fixing Type Plate
Offset Size 37mm
Overall Height 134mm
Plate Hole Centre 55 x 55m
Plate Hole Diameter 8.5mm
Plate Size 76 x 76mm
Tread Width 27mm
Wheel Diameter 100mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot