Sealey SCW2100SP Castor Wheel Swivel Plate Ø100mm

MPN
SCW2100SP
Brand
Sealey
EAN-13
5054511761733
Order Code
94-0499
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty swivel plate castor. Non-marking polypropylene and polyurethane wheel.
  • Medium-duty swivel plate castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Load Capacity: 70kg.
  • Tread Width: 25mm.
  • 2 Year guarantee*.
  • Model No. SCW2100SP
Diameter 100mm
Load Capacity 70kg
Castor Type Swivel
Fixing Type Plate
Lifetime Warranty No
Offset Size 28mm
Overall Height 125mm
Plate Hole Centre 61.5/56 x 51.5/45.5mm
Plate Hole Diameter 8.5mm
Plate Size 77 x 67mm
Tread Width 25mm
Wheel Diameter 100mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot