Sealey SCW2100SBLEM Medium-Duty Thermoplastic Bolt Hole Castor Wheel -TL Ø100mm

MPN
SCW2100SBLEM
Brand
Sealey
EAN-13
5054630024917
Order Code
94-4925
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty bolt hole castor with total lock. Thermoplastic wheel with polypropylene core.
  • Medium-duty bolt hole castor with total lock.
  • Thermoplastic wheel with polypropylene core.
  • Load Capacity: 90kg.
  • Tread Width: 27mm.
  • Model No. SCW2100SBLEM
Type Swivel with Total Lock
Diameter 100mm
Load Capacity 90kg
Tread Material Thermoplastic
Castor Type Swivel with Total Lock
Fixing Type Bolt Hole
Offset Size 35mm
Overall Height 131.5mm
Plate Hole Centre n/a
Plate Hole Diameter 10.5mm
Plate Size n/a
Tread Width 27mm
Wheel Diameter 100mm
Wheel Material Thermoplastic Wheel with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot