Sealey SCW2100SBL Castor Wheel Bolt Hole Swivel with Total Lock Ø100mm

MPN
SCW2100SBL
Brand
Sealey
EAN-13
5054511759280
Order Code
94-0498
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Medium-duty castor. Non-marking polypropylene and polyurethane wheel. Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Medium-duty castor.
  • Non-marking polypropylene and polyurethane wheel.
  • Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 70kg.
  • Tread Width: 25mm.
  • 2 Year guarantee*.
  • Model No. SCW2100SBL
Diameter 100mm
Load Capacity 70kg
Castor Type Swivel with Total Lock System
Fixing Type Bolt Hole
Lifetime Warranty No
Medium duty castor.
Offset Size 28mm
Overall Height 125mm
Plate Hole Centre n/a
Plate Hole Diameter 11mm
Plate Size n/a
Tread Width 25mm
Wheel Diameter 100mm
Wheel Material Polypropylene/Polyurethane

Reviews

Be the first to submit a review

Trustpilot