Sealey SCW2100SBEM MediumDuty Thermoplastic Bolt Hole Swivel Castor Wheel Ø100mm

MPN
SCW2100SBEM
Brand
Sealey
EAN-13
5054630024788
Order Code
94-4924
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Medium-duty bolt hole castor. Non-marking thermoplastic wheel with polypropylene core and plain bearing.
  • Medium-duty bolt hole castor.
  • Non-marking thermoplastic wheel with polypropylene core and plain bearing.
  • Load Capacity: 90kg.
  • Tread Width: 27mm.
  • Model No. SCW2100SBEM
Type Swivel
Diameter 100mm
Load Capacity 90kg
Tread Material Thermoplastic
Castor Type Swivel
Fixing Type Bolt Hole
Offset Size 37mm
Overall Height 131.5mm
Plate Hole Centre n/a
Plate Hole Diameter 10.5mm
Plate Size n/a
Tread Width 27mm
Wheel Diameter 100mm
Wheel Material Thermoplastic Rubber with Polypropylene Core

Reviews

Be the first to submit a review

Trustpilot