Sealey SCSS1 Combination Diamond Sharpening Whetstone + Adjustable Stone Holder

MPN
SCSS1
Brand
Sealey
EAN-13
5054511233605
Order Code
94-3232
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Diamond whetstone, for quick and easy sharpening of knives, chisels, scissors, cutting blades and other edged implements. Combination of 400 and 1000Grit surfaces. Whetstone will sharpen carbon steel, high-speed steel (HSS) and tungsten carbide. Can be used wet (with water as a lubricant) or dry. Supplied with an adjustable robust non-slip holder which can be used with stones from 135mm to 215mm in length.
  • Diamond whetstone, for quick and easy sharpening of knives, chisels, scissors, cutting blades and other edged implements.
  • Combination of 400 and 1000Grit surfaces.
  • Whetstone will sharpen carbon steel, high-speed steel (HSS) and tungsten carbide.
  • Can be used wet (with water as a lubricant) or dry.
  • Supplied with an adjustable robust non-slip holder which can be used with stones from 135mm to 215mm in length.
  • Dimensions (W x D x H): 285 x 70 x 25mm.
  • Model No. SCSS1
Type Whetstone
Material Diamond coated
Dimensions (W x D x H) Stone; 200 x 70 x 7mm, Overall; 285 x 70 x 25mm
Lifetime Warranty No
Nett Weight 1.47kg

Reviews

Be the first to submit a review

Trustpilot