Sealey SCSG09 Snow Foaming/Detailing/Maintenance Pressure Spray 2L

MPN
SCSG09
Brand
Sealey
EAN-13
5054630567049
Order Code
43-4470
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust composite construction with ergonomic pump and handle for the generation of dry, long-lasting foam. Quality pump made from highly resistant materials. Ideal for use in detailing and cleaning. Large 55mm opening for easy refilling and reduced spillage. Translucent tank with level indicators. Safety valve with depressurisation option. Supplied with one foam and one adjustable water mixer.
  • Robust composite construction with ergonomic pump and handle for the generation of dry, long-lasting foam.
  • Quality pump made from highly resistant materials.
  • Ideal for use in detailing and cleaning.
  • Large 55mm opening for easy refilling and reduced spillage.
  • Translucent tank with level indicators.
  • Safety valve with depressurization option.
  • Supplied with one foam and one adjustable water mixer.
  • Model No. SCSG09
Type Tools & Accessories
Suitable For Pressure washer
Nett Weight 0.475kg

Reviews

Be the first to submit a review

Trustpilot