Sealey SCS601 Bearing Fit Retainer High Strength 50ml Pack of 12

MPN
SCS601
Brand
Sealey
EAN-13
5054511062090
Order Code
84-1881
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Retains bearings, even under high rotational loading. Keeps full strength with no fatigue under load stress and has low corrosiveness.
  • Secures at high strength.
  • Retains bearings, even under high rotational loading.
  • Keeps full strength with no fatigue under load stress.
  • Low corrosiveness.
  • Pack Qty: 12.
  • Model No. SCS601
Type Retainer
Strength High
Dispensing Method Dispenser
Volume 50ml
Colour Clear
Nett Weight 1.08kg
Pack Qty 12
Size 50ml

Reviews

Be the first to submit a review

Trustpilot