Sealey SCS591 High Temperature Gasket Sealant Black 200ml

MPN
SCS591
Brand
Sealey
EAN-13
5054511062144
Order Code
84-1880
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Gasket sealant to replace original gaskets. Used as an adhesive to bond metal, rubber and glass etc. Supplied in a flow controllable power can. Temperature range -50°C to 180°C.
  • Gasket sealant to replace original gaskets.
  • Formulated to be waterproof.
  • Seals leaks.
  • Used as an adhesive to bond metal, rubber and glass etc.
  • Flow controllable power can.
  • Temperature range: -50°C to 180°C.
  • Model No. SCS591
Type Gasket sealant
Colour Black
Package Size 200ml
Package Type Aerosol
Food ProcessingSafe No
Capacity 200ml
Lifetime Warranty No
Nett Weight 0.30kg
Size 200ml Power Can

Reviews

Be the first to submit a review

Trustpilot