Sealey Screw Type EP2 Lithium Grease Cartridge

Sealey Brand: Sealey

This screw type multipurpose lithium EP2 grease cartridge from Sealey is ideal for a wide range of lubrication applications.

  • Cartridge screws directly into grease gun head making it quicker and cleaner than standard cartridges
Description Image Product Buy Pricing (Ex VAT) Nett Weight Pack Qty Type Dispensing Method Volume Lifetime Warranty Size Thread Size
Sealey SCS107 Screw Type EP2 Lithium Grease Cartridge 400g
Sealey SCS107 Screw Type EP2 Lithium Grease Cartridge 400g
Standard range
Order code: 84-2021
MPN: SCS107

Despatched within 2 working days - 100 in stock
1+ £6.75
Price per unit Ex VAT
0.45kg Lithium grease Cartridge 400g No 400g M33 x 2.5mm
Sealey SCS108 Screw Type EP2 Lithium Grease Cartridge 400g Box of 12
Sealey SCS108 Screw Type EP2 Lithium Grease Cartridge 400g Box of 12
Standard range
Order code: 84-2022
MPN: SCS108

Despatched within 2 working days - 100 in stock
1+ £95.00
Price per unit Ex VAT
5.44kg 12 Lithium grease Cartridge 400g No 400g M33 x 2.5mm

Trustpilot