Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCR78 Creeper/seat Steel with 6 Wheels Deluxe American Style

Order Code:  

89-2634

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR78  Copy to clipboard EAN-13: 5024209039352
 Report an error

Discontinued

Heavy-duty steel framework with powder coat paint finish. Fitted with six Ø60mm smooth rolling castors on ball bearing swivels. Ingenious split back design permits dual applications either as flat creeper or folded up as mechanic’s seat. Converts to seat mode in seconds.

Model NoSCR78
Capacity:Creeper - 170kg, Seat - 140kg
Nett Weight:7.1kg
Size(s):Creeper - 1010 x 440 x 145mm, Seat - 560 x 440 x 415mm
Wheels:6

Type Creeper / seat
Height 145 / 415mm
Castors 6
Lifetime Warranty No

Reviews


Be the first to submit a review