Sealey SCK05 Universal Drum Toppers

MPN
SCK05
Brand
Sealey
EAN-13
5054630259692
Order Code
94-6368
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Safely absorbs oils, fuels, water, coolant, solvents and non-hazardous liquids. Sits in place to catch drips and absorb leaks to keep workplace clean and safe. No granular material that can cause cross contamination. Diameter and holes made to fit 205L drum tops. Supplied as pack of five pads.
  • Safely absorbs oils, fuels, water, coolant, solvents and non-hazardous liquids.
  • Sits in place to catch drips and absorb leaks to keep workplace clean and safe.
  • No granular material that can cause cross contamination.
  • Diameter and holes made to fit 205L drum tops.
  • Supplied as pack of five pads.
  • Model No. SCK05
Capacity Ø560mm
Nett Weight 0.33kg
Pack Quantity 5
Size Ø560mm

Reviews

Be the first to submit a review

Trustpilot