Sealey SCBC25 12/24V Compact Smart Battery Charger and Maintainer 25A

MPN
SCBC25
Brand
Sealey
EAN-13
5054630468278
Order Code
43-4268
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Intelligent trickle 9-stage battery charger has nine charging stages designed to optimise the condition of the battery and deliver charge when needed. Compatible with all AGM, Gel and VRLA flooded batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Also suitable for charging lithium batteries (12V only). Microprocessor constantly regulates the voltage pattern allowing the battery to be recharged fully and safely without fear of overcharging. Extra-long reach across the workshop/garage with a 2m power supply cable length and 2m cable and clamp length. Safety features include overcharge, overheating, short circuit and reverse polarity protection. Output (12V/24V): 12V 5A or 25A, 12V 15A Lithium, 24V 12.5A.
  • Intelligent trickle 9-stage battery charger designed to optimise the condition of the battery and deliver charge when needed.
  • Compatible with all AGM, Gel and VRLA flooded batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Also suitable for charging lithium batteries (12V only).
  • Microprocessor constantly regulates the voltage pattern allowing the battery to be recharged fully and safely without fear of overcharging.
  • Extra-long reach across the workshop/garage with a 2m power supply cable length and 2m cable and clamp length.
  • Safety features include overcharge, overheating, short circuit and reverse polarity protection.
  • Output (12V/24V): 12V 5A or 25A, 12V 15A Lithium, 24V 12.5A.
  • Model No. SCBC25
Type Battery Maintenance
Battery Range 12V - 75-500Ah, 24V - 45-250Ah
Cable & Clamp Length 2m
Charging Rate 9-Cycle with support
Nett Weight 1.65kg
Output 12V - 5A, 25A, 24V - 12.5A, Lithium - 15A
Power Supply Cable Length 2m
Supply 230V
Voltage 12/24V

Reviews

Be the first to submit a review

Trustpilot