Sealey SC10.V3-E Hydraulic Ram for SC10.V3

MPN
SC10.V3-E
Brand
Sealey
EAN-13
5051747688131
Order Code
94-4911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Replacement hydraulic ram for SC10 engine crane.
  • Replacement hydraulic ram for SC10 engine crane.
  • Model No. SC10.V3-E
Type Hydraulic ram
Base Mount Type Double Clevis
Clevis Pin Hole Diameter 16.5mm
Mounting Point Distance (Min.) 635mm
Nett Weight 9.6kg
Overall Length (Min.) 670mm
Pump Type Single Speed
Ram Capacity 3000kg
Ram Diameter 27.88mm
Ram Pin Hole Diameter 16.5mm
Ram Travel 515mm

Reviews

Be the first to submit a review

Trustpilot