Sealey SBSC01 Outdoor Storage Box 460 x 1120 x 540mm Polypropylene

MPN
SBSC01
Brand
Sealey
EAN-13
5054630040115
Order Code
89-8821
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heavy-duty polypropylene, maintenance-free and fully weatherproof. Features hinged lid which can be padlocked (not included) for added security. Fitted with two carry-handles, closed ventilation and two integral wheels on base for easy manoeuvrability. Ideal for use in multiple domestic applications, including garden tool and furniture storage. Supplied flat-packed and can be easily assembled with no tools required.
  • Manufactured from heavy-duty polypropylene.
  • Maintenance-free and fully weatherproof.
  • Hinged lid which can be padlocked for added security.
  • Two carry-handles, closed ventilation and two integral wheels on base for easy manoeuvrability.
  • Ideal for use in multiple domestic applications, including garden tool and furniture storage.
  • Supplied flat-packed and easily assembled with no tools required.
  • Generous 240L storage Capacity.
  • External Size (W x D x H): 1120 x 460 x 540mm.
  • Internal Size (W x D x H): 1100 x 450 x 500mm.
  • Weight: 8kg.
  • Model No. SBSC01
Type Outdoor storage box
Capacity 150L
External Size (W x D x H) 1120 x 460 x 540mm
Internal Size (W x D x H) 1100 x 450 x 500mm
Lifetime Warranty No
Maximum Load 150kg
Nett Weight 7.6kg

Reviews

Be the first to submit a review

Trustpilot