Sealey SBS001 Spline Socket Bit M3 3/8"Sq Drive

MPN
SBS001
Brand
Sealey
EAN-13
5054511777277
Order Code
94-4098
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel socket with S2 steel bit. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled ring for extra grip with oily fingers.
  • Forged Chrome Vanadium steel socket with S2 steel bit.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SBS001
Type Socket bit
Drive Size 3/8inch
Material Chrome Vanadium
Drive 3/8"Sq
Length 48mm
Nett Weight 0.050kg
Size M3

Reviews

Be the first to submit a review

Trustpilot