Sealey SBC01 Benchclaw™

MPN
SBC01
Brand
Sealey
EAN-13
5054511591026
Order Code
94-0490
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Patented design enables power tools fitted with Benchclaw® to be quickly and easily mounted to conventional workbenches with a maximum platform thickness of 20mm. Suitable for a variety of tools including mitre saws and bench grinders with mounting hole centres between 100mm to 375mm. Foldaway claws auto-retract enabling use on ground or flat work surfaces without needing to disconnect Benchclaw® from your chosen tool. Supplied with 4 x 6mm Hex key bolts.
  • Patented design enables power tools fitted with Benchclaw® to be quickly and easily mounted to conventional workbenches with a maximum platform thickness of 20mm.
  • Suitable for a variety of tools including mitre saws and bench grinders with mounting hole centres between 100mm to 375mm.
  • Foldaway claws auto-retract enabling use on ground or flat work surfaces without needing to disconnect Benchclaw® from your chosen tool.
  • Required Workbench Jaw Opening: 100mm.
  • Suitable for all 8", 10"" and most 12"" Mitre Saws on the market.
  • Supplied with 4 x 6mm Hex key bolts.
  • Model No. SBC01



Nett Weight 1.34kg
Required Workbench Jaw Opening 100mm

Reviews

Be the first to submit a review

Trustpilot