Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey SB1 Sound Bar Wireless Rechargeable

Order Code:  

94-0489

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SB1 Copy to clipboard EAN-13: 5054511569537
 Report an error

Discontinued

Stylish and modern sound bar is finished in anthracite grey. Plays your favourite music easily from your smart phone or tablet by wireless technology, AUX in via an AUX cable (1m AUX cable supplied) or can play MP3 files via micro SD card. (Micro SD not included). Two channel sound bar includes a pair of 2" speakers and one vibrating diaphragm for added sound quality. Base is mounted on two sturdy feet with high grip foam pads which helps dampen any vibration. Charges from a USB cable (USB cable included).
  • Stylish and modern sound bar is finished in anthracite grey.
  • Plays your favourite music easily from your smart phone or tablet by wireless technology, AUX in via an AUX cable (1m AUX cable supplied) or can play MP3 files via micro SD card. (Micro SD not included).
  • Two channel sound bar includes a pair of 2" speakers and one vibrating diaphragm for added sound quality.
  • Base is mounted on two sturdy feet with high grip foam pads which helps dampen any vibration.
  • Charges from a USB cable (USB cable included).
  • Dimensions: (W x D x H): 428 x 57 x 64mm.
  • Model No. SB1
Lifetime Warranty No
Connection Wireless

Reviews


Be the first to submit a review