Sealey SAS10 Spill Absorbent Sock 80mm x 1.2m Pack of 10

MPN
SAS10
Brand
Sealey
EAN-13
5054511373165
Order Code
89-8810
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High retention spill absorbent socks ideal for absorbing a variety of fluids including oil, fuel, coolants, solvents and water. These specially designed absorbent socks can be used as barriers during a spill and are ideal for stopping initial spills from spreading, retaining their strength even when wet. Can be placed easily around the bottom of machines or into gaps and runners to absorb and catch leaks. Manufactured with extra thick skin for improved absorbency. Each sock absorbs up to 5L of fluid.
  • High retention spill absorbent socks ideal for absorbing a variety of fluids including oil, fuel, coolants, solvents and water.
  • These specially designed absorbent socks can be used as barriers during a spill and are ideal for stopping initial spills from spreading, retaining their strength even when wet.
  • Can be placed easily around the bottom of machines or into gaps and runners to absorb and catch leaks.
  • Manufactured with extra thick skin for improved absorbency.
  • Each sock absorbs up to 5L of fluid.
  • Model No. SAS10
Type Spill absorbent socks
Capacity Accessory N/A
Nett Weight 0.00kg
Pack Quantity 10
Size 80mm x 1.2m

Reviews

Be the first to submit a review

Trustpilot