Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey SAC2153B Compressor 150ltr Belt Drive 3hp with Cast Cylinders

Order Code:  

89-7679

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SAC2153B Copy to clipboard EAN-13: 5051747560857
  • Quickly find another product in this range by Capacity:

    100L 150L 200L
 Report an error
Qty Unit Price (Ex VAT)
1+ £958.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back orderBack-order availability date - 20/05/2024

Our top of the range single phase 150L compressor, this unit is suitable for the professional workshop and is fitted with a genuine 3hp motor. Twin capacitors and a centrifugal switch aid trouble free starting on a good 13Amp supply. However on this model we recommend fitting a 16Amp plug and connecting to a 20Amp supply protected by a type C circuit breaker for easier start up. Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long life. Heavy-duty drive guard protects belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual.

Model NoSAC2153B
Air Displacement cfm(L/min):15(425)
Maximum Free Air Delivery cfm(L/min):10.9(309)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:16A
Motor Output:3hp
Nett Weight:85kg
Outlet:1/2"BSP Female Tap
Phase:1ph
Receiver Capacity:150L
Size (W x D x H):1320 x 400 x 855mm
Speed:1280rpm
Supply:230V

Type Belt drive compressor
Horsepower 3hp
Capacity 150L
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review