Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Re-reeling orders placed after 16:30 will be processed the next working day.
Our top of the range single phase 100L compressor, this unit is suitable for the professional workshop and is fitted with a genuine 3hp motor. Twin capacitors and a centrifugal switch aid trouble free starting on a good 13Amp supply. However on this model we recommend fitting a 16Amp plug and connecting to a 20Amp supply protected by a type C circuit breaker for easier start up. Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long life. Heavy-duty drive guard protects belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual.
Model No | SAC2103B |
Air Displacement cfm(L/min): | 15(425) |
Maximum Free Air Delivery cfm(L/min): | 10.9(309) |
Maximum Pressure: | 145psi(10bar) |
Minimum Rated Supply: | 16A |
Motor Output: | 3hp |
Nett Weight: | 66kg |
Outlet: | Quick Release Coupling |
Phase: | 1ph |
Receiver Capacity: | 100L |
Size (W x D x H): | 1040 x 460 x 910mm |
Speed: | 1280rpm |
Supply: | 230V |
Type | Belt drive compressor |
---|---|
Horsepower | 3hp |
Capacity | 100L |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In