Sealey SAC16000 4-in-1 Portable Air Conditioning Unit + Window Sealing Kit

MPN
SAC16000
Brand
Sealey
EAN-13
5054630390760
Order Code
94-6310
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £538.62 £492.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

4-in1 high capacity, compact, portable air conditioner, air cooling with ventilation, dehumidifying and heating functions.

Thermostatically controlled with built-in 24hr timer and sleep mode.

Soft-touch control panel with LED digital display and remote control.

Self-evaporating system reuses the moisture it collects from the air to help with the cooling process allows better efficiency, low maintenance and powerful cooling.

Water-full indicator with auto-shut-off.

Supplied with extendable exhaust ducting with window kits for extraction.

Dehumidifying function capable of removing up to 50.

4L/day and includes continuous drain hose.

Eco-Friendly R290 refrigerant.

Air conditioning temperature range 16-32°C.

Washable filter.

Auto-defrost function at low ambient temperature.

The unit operates at temperatures as low as 5°C.

Mounted on castor wheels for manoeuvrability.


  • 4-IN-1 HIGH CAPACITY - Compact, portable air conditioner, air cooling with ventilation, dehumidifying and heating functions.
  • THERMOSTATICALLY CONTROLLED - Built-in 24hr timer and sleep mode.
  • SOFT TOUCH CONTROL PANEL - LED digital display and remote control.
  • WIND SPEED – Three powerful wind speeds.
  • SELF-EVAPORATING SYSTEM - Allows better efficiency, low maintenance and powerful cooling.
  • WATER-FULL INDICATOR - Auto-shut-off.
  • EXTENDABLE EXHAUST DUCTING - With window seal kits for extraction.
  • DEHUMIDIFYING FUNCTION - Capable of removing up to 50.4L/day and includes continuous drain hose.
  • ECO-FRIENDLY R290 REFRIGERANT.
  • AIR CONDITIONING - Temperature range 16-32°C.
  • WASHABLE FILTER.
  • AUTO-DEFROST FUNCTION - At low ambient temperature.
  • LOW TEMPERATURE FUNCTION – Unit will operate at temperatures as low as 5°C.
  • MOUNTED ON CASTOR WHEELS - For manoeuvrability.
    Voltage 230V ~ 50Hz
    Air Flow Not Specified
    Diameter Not Applicable
    Power 1712W (Cooling), 1300W (Heating)
    Cooling Capacity 16000Btu/hr
    Discharge Side Pressure 3.2MPa
    Energy Rating A (EER: 2.6)
    IP Rating IPX1
    Mass of Refrigerant 265g
    Maximum Airflow 450m³/hr
    Maximum Exhaust Hose Length 1.5m
    Maximum Water Extraction Rate 50.4L/day
    Nett Weight 31.5kg
    Noise Level 65dB(A)
    Rated Capacity 4700W (Cooling), 3280W (Heating)
    Refrigerant R290
    Suction Side Pressure 0.7MPa
    Washable FILTER.
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot