Sealey SAC15WM Wall Mount Oil Free Air Compressor 1.5hp 7m Retractable Hose Reel

MPN
SAC15WM
Brand
Sealey
EAN-13
5054630340468
Order Code
94-6309
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact air compressor unit with integral 7m hose reel and blow gun. 180° Swivel wall bracket for maximum flexibility (fixings included). Fitted with quick release coupling. Versatile and portable lightweight unit can be easily detached from the wall bracket and taken to the job in hand. Quick Start function with a simple on/off switch, and the unit is ready for action. Ideal for use where an oil free air delivery is required.
  • Compact air compressor unit with integral 7m hose reel and blow gun.
  • 180° Swivel wall bracket for maximum flexibility (fixings included).
  • Fitted with quick release coupling.
  • Versatile and portable lightweight unit can be easily detached from the wall bracket and taken to the job in hand.
  • Quick start function with a simple on/off switch and the unit is ready for action.
  • Ideal for use where an oil free air delivery is required.
  • Model No. SAC15WM
Type Wall Mount Compressor
Maximum Pressure 116psi(8bar)
Air Displacement cfm(L/min) 5.65/160
Bore Ø5mm
Length 7m
Maximum Free Air Delivery cfm(L/min) 2.12/60
Minimum Rated Supply 13a
Motor Output 1.5hp
Nett Weight 6.1kg
Noise Level 99.8dB(A)
Outlet Quick Release Coupling
Phase 1ph
Size (W x D x H) 215 x 295 x 290mm
Supply 230V

Reviews

Be the first to submit a review

Trustpilot