Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High output unit suitable for the professional workshop. Fitted with two genuine 3hp motors and two identical pumps. Twin capacitors and a centrifugal switch aid trouble free starting on a 230V 32Amp supply. This unit is supplied with a control box featuring a stepped start up to prevent high Amp spikes. Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
Model No | SAC1276B |
Air Displacement cfm(L/min): | 26.8(759) |
Maximum Free Air Delivery cfm(L/min): | 19.4(549) |
Maximum Pressure: | 145psi(10bar) |
Minimum Rated Supply: | 32A |
Motor Output: | 3hp (x2) |
Nett Weight: | 138kg |
Outlet: | 3/4"BSP Female Tap |
Phase: | 1ph |
Receiver Capacity: | 270L |
Size (W x D x H): | 1550 x 540 x 935mm |
Speed: | 1636rpm |
Supply: | 230V |
Type | Belt drive compressor |
---|---|
Horsepower | 3hp |
Capacity | 270L |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In