Sealey SAC125 Commercial Portable Air Cooler

MPN
SAC125
Brand
Sealey
EAN-13
5054630264795
Order Code
94-6308
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




Portable, robust commercial air cooling unit. The cooler uses water evaporation technology with air movement to provide more economical cooling without refrigerants. Three easy touch wind speeds for desired airflow. Features two modes, Swing and Cool, allowing you to oscillate the fan and initiate the evaporation technology. Fully closable louvres and auto vertical louvre with long distance air throw. Large 125L water tank with inlet float valve and shortage alarm. Easy clean with removable high quality dust filters and honeycomb cooling pads on all three sides. Castor wheels make it easily transportable to any indoor application.
  • Portable, robust commercial air cooling unit.
  • Useful for Indoor applications.
  • Using water evaporation technology with air movement to provide more economical cooling without refrigerants.
  • Three easy touch wind speeds.
  • Features two modes, Swing and Cool, allowing you to oscillate the fan and initiate the evaporation technology.
  • Maximum Airflow: 9000m³/hr.
  • Large 125L water tank with inlet float valve.
  • Water shortage alarm.
  • Easy-clean with removable high quality dust filters and honeycomb cooling pads on all three sides.
  • Castor wheels make it easily transportable.
  • Model No. SAC125
Voltage 230
Air Flow Not Specified
Diameter Not Applicable
Power 250W
Maximum Airflow 9000m³/hr
Nett Weight 23.5kg
Supply 230V

Reviews

Be the first to submit a review

Trustpilot