Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey SAC10030F Compressor 100ltr V-Twin Belt Drive 3hp Oil Free

Order Code:  

84-0666

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SAC10030F Copy to clipboard EAN-13: 5054511039238
  • Quickly find another product in this range by Capacity:

    50L 100L
 Report an error
Qty Unit Price (Ex VAT)
1+ £505.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
Out of StockBack-order availability date - 20/05/2024

Oil free V-Twin pump, ideal for applications where an oil free air supply is required. Belt driven pump and brushed electric motor with a safe and compact design to reduce weight and be more easily transported. Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Supplied with handle and wheels for manoeuvrability. Fitted with 3-pin plug.

Model NoSAC10030F
Air Displacement cfm(L/min):11.4(320)
Maximum Free Air Delivery cfm(L/min):8(226)
Maximum Pressure:116psi(8bar)
Minimum Rated Supply:13A
Motor Output:3hp
Nett Weight:34kg
Outlet:Quick Release Coupling
Phase:1ph
Receiver Capacity:100L
Size (W x D x H):970 x 360 x 765mm
Supply:230V

Type Belt drive compressor
Horsepower 3hp
Capacity 100L
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review