Sealey SAC100 Portable Air Cooler

MPN
SAC100
Brand
Sealey
EAN-13
5054630385223
Order Code
94-6304
Country of Origin
China

Discontinued


Portable air-cooling unit with a modern and robust design.

The cooler uses water evaporation technology with air movement to provide more economical cooling without refrigerants.

Three easy touch wind speeds for desired airflow.

Features two modes of swing alongside the cooling function allowing you to oscillate the fan and initiate the evaporation technology.

60L water tank with inlet float valve and shortage alarm.

Electronic ambient temperature display with timing function from 1-12hours.

Fitted with castor wheels for easy transportation.

Supplied with remote control (batteries not included).


  • PORTABLE - Castor wheels make it easily transportable
  • ROBUST – High quality robust outer casing ideal for commercial or industrial use.
  • WATER CYCLING SYSTEM – Water cycling system with air movement to provide more economical cooling. No refrigerants used.
  • WIND SPEED - Three easy touch wind speeds with black oxidised blades for desired air flow.
  • MULTIPLE MODES - Features three modes and a cool mode, allowing you to oscillate the fan and initiate the water cycling system.
  • MULTIPLE OSCILLATION - Features horizontal and vertical oscillation options.
  • WATER TANK - 60L water tank with inlet float value and shortage alarm.
  • REMOTE – Supplied with a handy remote control (batteries not included).
  • 12H TIMING FUNCTION – Timing function setup that allows you to set the time from 1-12hrs.
    Voltage 230V 50Hz
    Air Flow Not Specified
    Power 250W
    CO2 Equivalent None
    Cooling Capacity Will cool an area 400-500m³
    Exhaust Hose Length NA
    Mass NA
    Maximum Airflow 6000m³/hr
    Nett Weight 20.5kg
    Refrigerant NA

  • Trustpilot