Sealey SAAS1835 Staple 35mm 18SWG Pack of 5000

MPN
SAAS1835
Brand
Sealey
EAN-13
5054630019104
Order Code
89-2616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Staple 18gauge 35mm. Pack of 5000.
  • Staple 18gauge 35mm.
  • Pack of 5000.
  • Model No. SAAS1835
Type Staple
Pack Size 5000
Application(s) SA792, CPNG18
Crown Size 5.7mm
Length 35mm
Lifetime Warranty No
Nett Weight 3.01kg
Pack Qty 5000
Size 35mm

Reviews

Be the first to submit a review

Accessories


Trustpilot