Sealey SAAS1816 Staple 16mm 18SWG Pack of 5000

MPN
SAAS1816
Brand
Sealey
EAN-13
5054630018282
Order Code
89-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Staples 18gauge 16mm. Pack of 5000.
  • Staples 18gauge 16mm.
  • Pack of 5000.
  • Model No. SAAS1816

Model NoSAAS1816
Application(s):SA789, SA792, CPNG18
Crown Size:5.7mm
Length:16mm
Nett Weight:1.34Kg
Pack Qty:5000
Type:Staple

Type Staple
Pack Size 5000
Application(s) SA789, SA792, CPNG18
Crown Size 5.7mm
Length 16mm
Lifetime Warranty No
Nett Weight 1.34kg
Pack Qty 5000
Size 16mm

Reviews

Be the first to submit a review

Accessories


Trustpilot