Sealey SA9304 Tyre Inflator with Clip-On Connector

MPN
SA9304
Brand
Sealey
EAN-13
5054630544347
Order Code
43-4032
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable body and handle with large Ø80mm gauge with rubber protector. Oil filled gauge for highly precise and accurate readings. Calibrated in bar and psi. Fitted with long reach 750mm flexible hose fitted with clip-on connector. Includes 1/4""BSPT high flow adaptor.
  • Durable body and handle with large Ø80mm gauge with rubber protector.
  • Oil filled gauge for highly precise and accurate readings.
  • Calibrated in bar and psi.
  • Gauge Range: 0-174psi (0-12bar).
  • Max. Working Pressure: 117psi (8bar).
  • Fitted with long reach 750mm flexible hose fitted with clip-on connector.
  • Includes 1/4""BSPT high flow adaptor.
  • Model No. SA9304
Type Tyre Inflator
Inlet Size 1/4"BSPT
Maximum Air Supply 8bar(117psi)
Nett Weight 0.065kg
Range 0-12 bar(0-174psi)

Reviews

Be the first to submit a review

Trustpilot