Sealey SA9251 Air Blow Gun 270mm with 1/4"BSP Air Inlet

MPN
SA9251
Brand
Sealey
EAN-13
5054630154768
Order Code
94-6302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trigger operated blow gun with 270mm lance. Fitted with brass air inlet ferrule. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Long lance allows projection of airflow directly to required area. Air release valve built into the body enables the trigger/airflow to be feathered. Maximum operating pressure 145psi.
  • Trigger operated blow gun with 270mm lance.
  • Fitted with brass air inlet ferrule.
  • Suitable for quick removal of chips, dust and particulate from any surface.
  • Ideal for use in the workshop or bodyshop.
  • Long lance allows projection of airflow directly to required area.
  • Air release valve built into the body enables the trigger/airflow to be feathered.
  • Maximum operating pressure 145psi.
  • Model No. SA9251
Inlet Size 1/4"BSP
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot