Sealey SA9231 Air Blow Gun Bent Pipe 300 x 8mm with 1/4"BSP Air Inlet

MPN
SA9231
Brand
Sealey
EAN-13
5054630549496
Order Code
94-6298
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trigger operated air blow gun with 280mm long, Ø8mm lance & 1/4""BSP air Inlet. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Angled lance allows projection of airflow directly to required area. Ideal for use in the workshop or bodyshop.
  • Maximum Operating Pressure: 232psi.
  • Trigger operated blow gun with 280mm lance.
  • Suitable for quick removal of chips, dust and particulate from any surface.
  • Ideal for use in the workshop or bodyshop.
  • Angled lance allows projection of airflow directly to required area.
  • 3 Year guarantee*.
  • Model No. SA9231
Flow at 8bar 380L/min
Inlet Connection ¼"BSP (F)
Inlet Size 1/4"BSP
Lance Length 280mm
Max. operating pressure 232psi/16bar
Nett Weight 0.137kg
Noise Level at 8bar 85dB
Temperature Range -10 to +80°C

Reviews

Be the first to submit a review

Trustpilot