Sealey SA826 Empty Hose Reel 1/4"BSP Fittings

Order Code:

43-4684

Brand: Sealey MPN: SA826 EAN-13: 5054630377150
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hose reel can be used with rubber, PVC and hybrid air hoses up to 40m in length (Ø5/16″ or 8mm).

Air hoses are simple to install on the hose reel.

Manual winding steel drum features tall guides to ensure the hose layers efficiently.

Durable wall mount can be used to attach the hose reel to a wall or floor.

Solid brass Solid brass 1/4"BSP outlet and 3/8"BSP inlet.


Type Retracting Hose Reels
Inlet Size 3/8"BSP
Maximum Pressure 300psi
Nett Weight 3.25kg
Outlet Size 1/4"BSP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot