Sealey SA77 Air Random Orbital Sander

MPN
SA77
Brand
Sealey
EAN-13
5054630099663
Order Code
89-2514
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, balanced aluminium body with double bearing counter balance assembly and spindle lock device for easy pad removal. Housing fitted with composite cap and internal baffle for quiet operation. Equipped with airflow control valve. Supplied with Ø150mm hook-and-loop backing pad.
  • Lightweight, modern design.
  • Housing fitted with composite cap and internal baffle for quiet operation.
  • Equipped with airflow control valve.
  • Supplied with Ø150mm hook-and-loop backing pad.
  • Free Speed: 10,000rpm.
  • Model No. SA77

Model NoSA77
Air Consumption:4cfm
Free Speed:10000rpm
Inlet Size:1/4"BSP
Nett Weight:1.9kg
Noise Power/Pressure:96/85dB(A)
Operating Pressure:90psi
Orbit Size:Ø4.2mm
Pad Size:Ø150mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:41.77/16.7m/s²

Type Random
Air Consumption 4cfm
Disc Size Ø150mm
Free Speed 10000rpm
Inlet Size 1/4"BSP
Nett Weight 1.55kg
Noise Power/Pressure 90psi
No-Load Speed N/A
Operating Pressure 90psi
Orbit Size Ø4.2mm
Pad Size Ø150mm
Thread Size 5/16"UNF
Vacuum Outlet n/a
Vibration/Uncertainty 2.0/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot