Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey SA633 Air Ratchet Wrench 3/8"sq Drive Super Stubby

Order Code:  

89-4352

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA633 Copy to clipboard EAN-13: 5024209783798
 Report an error

Discontinued

Ultra-compact air ratchet wrench fits in the palm of the hand. Perfect for working around tightly-packed engine compartments. Ratchet yoke designed and manufactured to provide additional strength. Rear exhaust with baffle reduces noise.

Model NoSA633
Air Consumption:2.4cfm
Drive:3/8"Sq
Free Speed:250rpm
Inlet Size:1/4"BSP
Length:140mm
Maximum Torque:25lb.ft(34Nm)
Nett Weight:0.5kg
Noise Power/Pressure:101/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:4.4/1.86m/s²

Square Drive 3/8in
Operating Pressure 90psi
Noise Power/Pressure 102/91dB
Lifetime Warranty No

Reviews


Be the first to submit a review