Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey SA632 Air Ratchet Wrench 1/4"sq Drive Super Stubby

Order Code:  

89-4351

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA632 Copy to clipboard EAN-13: 5024209783781
 Report an error

Discontinued

Ultra-compact air ratchet wrench fits in the palm of the hand. Perfect for working around tightly-packed engine compartments. Ratchet yoke designed and manufactured to provide additional strength. Rear exhaust with baffle reduces noise.

Model NoSA632
Air Consumption:2.4cfm
Drive:1/4"Sq
Free Speed:250rpm
Inlet Size:1/4"BSP
Length:140mm
Maximum Torque:25lb.ft(34Nm)
Nett Weight:0.5kg
Noise Power/Pressure:101/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:4.4/1.86m/s²

Square Drive 1/4in
Operating Pressure 90psi
Noise Power/Pressure 102/91dB
Lifetime Warranty No

Reviews


Be the first to submit a review