Sealey SA6004 Air Impact Wrench 3/4"Sq Drive Compact Twin Hammer

MPN
SA6004
Brand
Sealey
EAN-13
5054511591231
Order Code
84-9445
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £276.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Composite body with aluminium front casing for lightweight and durability. One-handed operation with 3-speed selector switch and forward/reverse control at your fingertips. Handle features a downward facing exhaust to lower noise level and soft grips to help reduce vibration and chill.
  • Fastening Torque: 800lb.ft(1085Nm).
  • Breakaway Torque: 1400lb.ft(1900Nm).
  • Lightweight composite casing.
  • One-handed operation.
  • 3-Speed selector switch.
  • Handle exhaust lowers noise level.
  • Soft grips to help reduce vibration and chill.
  • 3 Year guarantee*.
  • Model No. SA6004
Type Compact twin hammer
Air Consumption 5.4cfm
Breakaway Torque 1400lb.ft (1900Nm)
Drive 3/4"Sq
Fastening Torque 800lb.ft(1085Nm)
Free Speed 7300rpm
Inlet Size 1/4"BSP
Nett Weight 2.09kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Square Drive 3/4in
Vibration/Uncertainty 7.333/2.9m/s²

Reviews

Be the first to submit a review

Trustpilot